LAMBDA62-8D

RF Solutions
223-LAMBDA62-8D
LAMBDA62-8D

Mfr.:

Description:
Sub-GHz Modules 868MHz LoRa TRX Module SX1262 DIP Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
10
Expected 5/12/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,90 € 14,90 €
12,40 € 124,00 €
11,64 € 291,00 €
10,92 € 1.092,00 €
10,49 € 2.622,50 €
10,18 € 5.090,00 €
10,17 € 10.170,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Sub-GHz Modules
RoHS:  
LAMBDA
868 MHz
22 dBm
SPI
3.3 V
3.3 V
118 mA
5.3 mA
- 40 C
+ 85 C
u.FL
23 mm x 20 mm
LoRa/LoRaWAN
Brand: RF Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Operating Supply Voltage: 3.3 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99