LAMBDA-9D

RF Solutions
223-LAMBDA-9D
LAMBDA-9D

Mfr.:

Description:
Sub-GHz Modules 915MHz LORA RF Fcc Certified Module 16km 1272 DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,17 € 19,17 €
16,72 € 167,20 €
15,87 € 396,75 €
14,70 € 1.470,00 €
14,00 € 3.500,00 €
13,51 € 6.755,00 €

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
LAMBDA
915 MHz
20 dBm
3.3 V
3.3 V
125 mA
10 mA
0 C
+ 55 C
23 mm x 20 mm
Brand: RF Solutions
Operating Supply Voltage: 3.3 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 6,019 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAMBDA LoRa™ Transceivers

RF Solutions LAMBDA LoRa™ transceivers provide a simple digital interface and direct antenna connection. The LAMBDA LoRa Transceivers include a crystal, RF changeover switch, impedance matching network, and track layout enabling an optimally efficient plug-in RF solution.