FOBLOQA-4T3

RF Solutions
223-FOBLOQA-4T3
FOBLOQA-4T3

Mfr.:

Description:
Sub-GHz Modules AM 3 Ch Keeloq Keyfob Transmitter 433MHz 100m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,56 € 18,56 €
17,83 € 178,30 €
16,92 € 423,00 €
15,68 € 1.568,00 €
14,94 € 3.735,00 €
14,41 € 7.205,00 €

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Sub-GHz Modules
RoHS:  
Brand: RF Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526925000
ECCN:
EAR99