FLEXI-SMA-915

RF Solutions
223-FLEXI-SMA-915
FLEXI-SMA-915

Mfr.:

Description:
Antennas Antenna 915MHz, Flexi 1/4 Wave Whip, SMA Fixing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,07 € 8,07 €
6,01 € 60,10 €
5,01 € 125,25 €
4,93 € 1.232,50 €
4,45 € 2.225,00 €
4,40 € 4.400,00 €
4,39 € 10.975,00 €

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Antennas
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Passive Antenna
915 MHz
Cellular (NBIoT, LTE)
LoRaWAN, SigFox
802.15.4 (ANT, Thread, Zigbee)
ISM, RFID
Whip
Straight
50 Ohms
- 30 C
+ 60 C
1 Band
Panel Mount
Connector
SMA Male
915 MHz
General Low Power Radio, M2M, Telemetry
80 mm
Brand: RF Solutions
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/4 Wave
Unit Weight: 14,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RF SOLUTIONS