ESP-07S

RF Solutions
223-ESP-07S
ESP-07S

Mfr.:

Description:
WiFi Modules - 802.11 ESP8266 WiFi 802.11b/g/n 160Mbits SPI Flash UART UFL SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76
Can Dispatch Immediately
On Order:
140
Expected 6/2/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,51 € 8,51 €
7,38 € 73,80 €
6,99 € 209,70 €
6,45 € 645,00 €
6,12 € 1.530,00 €
5,82 € 2.910,00 €
5,67 € 5.670,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: WiFi Modules - 802.11
RoHS:  
802.11 b/g/n
2.4 GHz to 2.5 GHz
GPIO, I2C, I2S, SPI, UART
3 V
3.6 V
20 dBm
- 40 C
+ 85 C
Brand: RF Solutions
Dimensions: 18 mm x 20 mm x 3 mm
Operating Supply Voltage: 3 V to 3.6 V
Product Type: WiFi Modules
Security: WPA, WPA2
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESP-07S Wi-Fi Module

RF Solutions ESP-07S Wi-Fi Module integrates the Espressif Systems ESP8266 SoC, offering a complete Wi-Fi solution. The ESP8266 single-core Wi-Fi SoCs include standard digital peripheral interfaces, antenna switches, RF balun, power amplifier, low noise receive amplifier, filters, and power management modules, all in one small package.