CBA-UFLSMA20IP

RF Solutions
223-CBA-UFLSMA20IP
CBA-UFLSMA20IP

Mfr.:

Description:
RF Cable Assemblies

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
37
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,41 € 10,41 €
9,23 € 92,30 €
7,85 € 196,25 €
7,47 € 373,50 €
7,12 € 712,00 €
6,67 € 1.667,50 €
6,36 € 3.180,00 €
6,10 € 6.100,00 €

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: RF Cable Assemblies
U.FL
SMA
200 mm (7.874 in)
Brand: RF Solutions
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

FEATURED PRODUCTS
RF SOLUTIONS