CBA-SMAM-OP3

RF Solutions
223-CBA-SMAM-OP3
CBA-SMAM-OP3

Mfr.:

Description:
RF Cable Assemblies Coax Cable Assy RG178 SMA male (Plug) to open 300mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,67 € 10,67 €
9,46 € 94,60 €
9,10 € 227,50 €
8,74 € 437,00 €
8,25 € 825,00 €
7,53 € 1.882,50 €
7,03 € 3.515,00 €
6,25 € 6.250,00 €

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Straight
300 mm (11.811 in)
50 Ohms
3 GHz
RG-178
Bulk
Brand: RF Solutions
Connector A Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Polarity: Normal
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
USHTS:
8536691000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RF SOLUTIONS