ANT-STUBR-433SM

RF Solutions
223-ANT-STUBR-433SM
ANT-STUBR-433SM

Mfr.:

Description:
Antennas STUBBY ANTENNA 90DEG 433MHZ SMA(M)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,51 € 5,51 €

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Passive Antenna
433 MHz
Cellular (NBIoT, LTE), GSM
LoRaWAN
ISM
Whip
Stubby Right Angle
0 dBi
50 Ohms
2
- 40 C
+ 70 C
1 Band
Panel Mount
Connector
SMA Male
433 MHz
General Low Power Radio, M2M, Telemetry
48.12 mm
17.1 mm
Brand: RF Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99

FEATURED PRODUCTS
RF SOLUTIONS