ANT-5GSTUB5-SMA

RF Solutions
223-ANT-5GSTUB5-SMA
ANT-5GSTUB5-SMA

Mfr.:

Description:
Antennas 5G GSM Stubby +5dB Mag Mount SMA(M) IP67

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,48 € 11,48 €
8,94 € 89,40 €
8,57 € 214,25 €
7,56 € 756,00 €
7,18 € 1.795,00 €
6,42 € 3.210,00 €
6,27 € 6.270,00 €

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
698 MHz
4.8 GHz
5 dBi, 7 dBi
50 Ohms
1.5
20 W
- 40 C
+ 60 C
3 Band
Magnetic Mount
SMA-Male
80 mm
IP67
RG-174
5G ANTENNA
Brand: RF Solutions
Cable Length: 3 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Vertical
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

FEATURED PRODUCTS
RF SOLUTIONS