AM-RRQ3-433P

RF Solutions
223-AM-RRQ3-433P
AM-RRQ3-433P

Mfr.:

Description:
Sub-GHz Modules Receiver Super Het, AM 433MHz, SIL 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,20 € 11,20 €
9,07 € 90,70 €
9,06 € 9.060,00 €

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Sub-GHz Modules
RoHS:  
433 MHz
5 V
5 V
6 mA
- 40 C
+ 85 C
38.1 mm x 14.5 mm x 6 mm
Brand: RF Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 5 V
Product: RF Receivers
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8527991500
ECCN:
EAR99