ADP-SMAM-SMAMRP

RF Solutions
223-ADP-SMAM-SMAMRP
ADP-SMAM-SMAMRP

Mfr.:

Description:
RF Adapters - In Series Adapter SMA Male to SMA Male revers polarity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 157

Stock:
157 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,96 € 5,96 €
5,35 € 53,50 €
5,09 € 101,80 €
4,96 € 248,00 €
4,45 € 445,00 €
4,33 € 866,00 €
4,19 € 2.095,00 €
3,91 € 3.910,00 €
3,79 € 7.580,00 €

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: RF Adapters - In Series
RoHS:  
SMA
Plug (Male)
Normal
Male
Reverse
50 Ohms
Brand: RF Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Bulkhead
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 10
Subcategory: RF Adapters
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
RF SOLUTIONS