ADP-SMAM-SMAM

RF Solutions
223-ADP-SMAM-SMAM
ADP-SMAM-SMAM

Mfr.:

Description:
RF Adapters - In Series Adapter SMA Male to SMA Male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67
Can Dispatch Immediately
On Order:
65
Expected 3/24/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,12 € 6,12 €
5,19 € 51,90 €
5,09 € 101,80 €
4,96 € 248,00 €
4,42 € 442,00 €
4,31 € 862,00 €
4,17 € 2.085,00 €
3,90 € 3.900,00 €
3,79 € 7.580,00 €

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: RF Adapters - In Series
RoHS:  
SMA
Plug (Male)
Male
50 Ohms
Brand: RF Solutions
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Mounting Style: Bulkhead
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 10
Subcategory: RF Adapters
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
RF SOLUTIONS