ADP-SMAF-SMAFIP-PNL

RF Solutions
223-ADPSMAFSMAFIPPNL
ADP-SMAF-SMAFIP-PNL

Mfr.:

Description:
RF Adapters - In Series Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,12 € 6,12 €
5,54 € 55,40 €
5,23 € 130,75 €
5,10 € 255,00 €
4,85 € 485,00 €
4,33 € 1.082,50 €
4,09 € 2.045,00 €
3,57 € 3.570,00 €
3,39 € 8.475,00 €

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: RF Adapters - In Series
RoHS:  
SMA
Jack (Female)
Normal
Jack (Female)
Normal
50 Ohms
6 GHz
Straight
Gold
Brass
Bulk
Brand: RF Solutions
Contact Material: Brass
Frequency Range: DC to 6 GHz
Mating Cycles: 500 Cycle
Minimum Frequency: DC
Mounting Style: Panel Mount
Product Type: RF Adapters - In Series
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536691000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RF SOLUTIONS