ADP-SMAF-SMAF

RF Solutions
223-ADP-SMAF-SMAF
ADP-SMAF-SMAF

Mfr.:

Description:
RF Adapters - In Series Adapter SMA female to SMA female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,58 € 4,58 €
3,89 € 38,90 €
3,83 € 76,60 €
3,73 € 186,50 €
3,56 € 356,00 €
3,44 € 688,00 €
3,17 € 1.585,00 €
2,92 € 2.920,00 €
2,76 € 5.520,00 €

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: RF Adapters - In Series
RoHS:  
SMA
Jack (Female)
Normal
Female
Normal
50 Ohms
Brand: RF Solutions
Mounting Style: Bulkhead
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 10
Subcategory: RF Adapters
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RF SOLUTIONS