725-TRX9-1K

RF Solutions
223-725TRX9-1K
725-TRX9-1K

Mfr.:

Description:
Sub-GHz Modules DIN Rail Transceiver 2 I/Ps 2 O.Ps 1Km

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
184,14 € 184,14 €
167,21 € 1.672,10 €
158,85 € 3.971,25 €

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
725
915 MHz
13 dBm
12 V
32 V
95 mA
- 10 C
+ 50 C
136 mm x 78 mm x 42 mm
Brand: RF Solutions
Operating Supply Voltage: 12 V to 32 V
Product: LoRa/LoRaWAN
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

725TRX Transceivers

RF Solutions 725TRX Transceivers provide bi-directional, transceiver, and remote switching. The 725TRX Transceivers have many features, including auto or manual pairing, momentary/latching/timed outputs, watchdog timer, and RF mode.