RV-1224S/P

RECOM Power
919-RV-1224SP
RV-1224S/P

Mfr.:

Description:
DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 12Vin 24Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,86 € 16,86 €
16,08 € 80,40 €
15,82 € 158,20 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
Through Hole
RV-S_D
Econoline
- 40 C
+ 90 C
Tube
Brand: RECOM Power
Height: 11.1 mm (0.437 in)
Industry: Medical, Industrial
Input Voltage: 10.8 V to 13.2 V
Input Voltage - Max: 13.2 V
Input Voltage - Min: 10.8 V
Input Voltage, Nominal: 12 V
Isolation: Isolated
Isolation Voltage: 6 kV
Length: 32.35 mm (1.274 in)
Number of Outputs: 1 Output
Output Current-Channel 1: 83 mA
Output Power: 2 W
Output Voltage-Channel 1: 24 V
Package/Case: DIP-24
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Width: 14.7 mm (0.579 in)
Part # Aliases: 10013611
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99