RSP250-40M

RECOM Power
919-RSP250-40M
RSP250-40M

Mfr.:

Description:
Board Mount Surge Protectors 250W 9-36Vin 40Vout 15A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
6
Expected 6/12/2026
4
Expected 7/8/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
135,42 € 135,42 €
126,76 € 1.267,60 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Board Mount Surge Protectors
RoHS:  
Through Hole
Half Brick
9 VDC to 36 VDC
- 40 C
+ 105 C
Tray
Brand: RECOM Power
Capacitance: 1000 uF
Flammability Rating: UL 94 V-0
Height: 12.7 mm
Length: 57.9 mm
Mounting Style: PCB Mount
Product: Surge Protectors
Product Type: Board Mount Surge Protectors
Series: RSP-M
Factory Pack Quantity: 2
Width: 36.8 mm
Part # Aliases: 29000004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RSP 4:1 Input Surge Protectors

RECOM Power RSP 4:1 Input Surge Protectors are designed to meet MIL-STD-461G and MIL-STD-1275E standards while providing a reliable, military-grade power solution. These devices offer a wide 4:1 input voltage range of 9VDC to 36VDC and versatility across various rugged applications. The surge protectors handle up to 250W of power for the RSP250-40M model, 150W for RSP150-40M, and 45W for RSP45-40M. The robust suite of protections includes short circuit (SCP), overcurrent (OCP), overvoltage (OVP), overtemperature (OTP), and undervoltage (UVP). Additional features include reverse polarity protection for longevity, CTRL ON/OFF for remote control, and an inrush current limiter for smooth power-up. These RSP 4:1 input surge protectors enhance the performance and compliance of RECOM's isolated DC/DC converters. The RSP series is ideal for military and aerospace applications.