RSP150-40M

RECOM Power
919-RSP150-40M
RSP150-40M

Mfr.:

Description:
Board Mount Surge Protectors 150W 9-36Vin 40Vout 10A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
4
Expected 6/5/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
123,93 € 123,93 €
115,64 € 1.156,40 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Board Mount Surge Protectors
RoHS:  
Through Hole
Half Brick
9 VDC to 36 VDC
- 40 C
+ 105 C
Tray
Brand: RECOM Power
Capacitance: 1000 uF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flammability Rating: UL 94 V-0
Height: 12.7 mm
Length: 57.9 mm
Mounting Style: PCB Mount
Product: Surge Protectors
Product Type: Board Mount Surge Protectors
Series: RSP-M
Factory Pack Quantity: 2
Width: 36.8 mm
Part # Aliases: 29000003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99