RSOE-1205SZ/H2

RECOM Power
919-RSOE-1205SZ/H2
RSOE-1205SZ/H2

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 4.5-18Vin 5Vout 200mA SIP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
198
Expected 6/11/2026
528
110
Expected 6/19/2026
418
Expected 7/3/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,14 € 8,14 €
7,84 € 39,20 €
7,71 € 77,10 €
7,54 € 165,88 €
7,30 € 321,20 €
7,14 € 785,40 €
6,97 € 1.840,08 €
6,91 € 3.496,46 €
6,87 € 6.952,44 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
12 V
4.5 V
18 V
5 V
200 mA
2 kV
SIP-8
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
Industrial
RSOE-Z
Brand: RECOM Power
Dimensions: 21.8 mm x 11.1 mm x 9.2 mm
Input Voltage: 4.5 V to 18 V
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 22
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10019124
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RSOE/RSE Isolated DC/DC Converters

RECOM Power RSOE/RSE Isolated DC/DC Converters feature 2:1 or 4:1 wide input range, low cost isolated, regulated, and short-circuit protection. The converters include SIP8 compact case size, 2kVDC second isolation, and 5V output voltage. These isolated converters offer 1.5mA maximum standby current, 1GΩ minimum isolation resistance, and 100pF maximum isolation capacitance. The RSOE/RSE converters operate at 105°C maximum case temperature, 5000m altitude, PD2 pollution degree. These isolated converters provide industrial class A EMC levels that can be met with simple Pi-filters.