RS6-0512D

RECOM Power
919-RS6-0512D
RS6-0512D

Mfr.:

Description:
DC/DC Converters - Through Hole 6W 4.5-9Vin +/-12Vout 250mA SIP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 265

Stock:
265 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,52 € 14,52 €
13,55 € 67,75 €
13,44 € 134,40 €
12,96 € 285,12 €
12,41 € 546,04 €
12,31 € 1.354,10 €
11,86 € 6.001,16 €
11,84 € 11.982,08 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
6 W
5 V
4.5 V
9 V
12 V
250 mA
- 12 V
250 mA
2 kV
SIP-8
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
Industrial
RS6
Brand: RECOM Power
Input Voltage: 4.5 V to 9 V
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 22
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10018260
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RS6 6W Single & Dual Output DC/DC Converters

RECOM Power RS6 6W Single and Dual Output DC/DC Converters are ideal for industrial high-density power supply applications. RECOM RS6 series provides a power density of 2.7W/cm3, a wide input voltage range, and an industrial operating temperature range of -40°C to +75°C without derating. Features include an SIP8 package, high efficiency, tight regulation, 2kVDC isolation, and remote on/off.