RS12-4805SZ

RECOM Power
919-RS12-4805SZ
RS12-4805SZ

Mfr.:

Description:
DC/DC Converters - Through Hole 12W 18-75Vin 05Vout 2.4A SIP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
22
Expected 6/12/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,61 € 49,61 €
47,76 € 238,80 €
46,99 € 469,90 €
45,98 € 1.011,56 €
44,49 € 1.957,56 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
12 W
48 V
18 V
75 V
5 V
2.4 A
3 kV
SIP-8
21.8 mm (0.858 in)
12.1 mm (0.476 in)
19.6 mm (0.772 in)
Industrial
RS12-Z
Brand: RECOM Power
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 22
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: URB4805S-10WR3 10019783
Unit Weight: 8,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RS12-Z DC/DC Converters

RECOM Power RS12-Z DC/DC Converters feature a high power density, 4:1 input voltage, and 3W to 12W output power. These converters use planar transformer technology that offers regulated DC output with 3kVDC isolation and a wide operating temperature range of -40°C to +75°C. RS12-Z DC/DC converters are pin-compatible with RS3 and RS6 series for easy power upgrade from 3W or 6W to 12W. RECOM Power RS12-Z DC/DC Converters are ideal for battery power equipment, space-constrained circuits, and high power density applications.