RPMH24-1.5-EVM-1

RECOM Power
919-RPMH24-1.5-EVM1
RPMH24-1.5-EVM-1

Mfr.:

Description:
Power Management IC Development Tools 36W 26-60Vin 1.5A 24Vout Eval

Availability

Stock:
70 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,67 € 46,67 €
43,40 € 217,00 €
41,81 € 418,10 €
40,03 € 1.000,75 €
38,37 € 1.918,50 €
36,44 € 3.644,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Non-Isolated DC/DC Converter
26 V to 60 V
24 V
RPMH24-1.5
RPMH-1.5-EVM-1
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Output Current: 1.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Eval Boards
Part # Aliases: 89000017
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

RPMH-1.5-EVM-1 Evaluation Boards

RECOM Power RPMH-1.5-EVM-1 Evaluation Boards are a ready-to-go evaluation platform for RPMH-1.5 Non-Insulated Switching Regulator Modules. These boards do not require soldering and are designed for rapid performance and EMC filter evaluation to speed up the time to market. The RPMH-1.5-EVM-1 generates a constant output voltage with an output current of up to 1.5A from an external DC source. All of the functions of the RPMH-1.5 can be evaluated, including trimming, sequencing, control, and sensing. The behaviors in overload and overtemperature can also be evaluated before the design-in. Typical applications for RECOM Power RPMH-1.5-EVM-1 Evaluation Boards include 48V bus, industrial transportation, E-mobility, and more.