RPMH15-1.5-CT

RECOM Power
919-RPMH15-1.5-CT
RPMH15-1.5-CT

Mfr.:

Description:
DC/DC Converters - SMD 22.5W 17-60Vin 1.5A 15Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,85 € 8,85 €
8,52 € 42,60 €
8,20 € 82,00 €
8,07 € 242,10 €
7,94 € 476,40 €
7,77 € 932,40 €
7,56 € 2.041,20 €
7,50 € 3.825,00 €
7,46 € 7.609,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
8,58 €
Min:
1

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
48 V
17 V
60 V
15 V
1.5 A
12.19 mm (0.48 in)
12.19 mm (0.48 in)
3.75 mm (0.148 in)
Industrial
RPMH-1.5
Brand: RECOM Power
Case Style: Enclosure
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Dimensions: 12.19 mm x 12.19 mm x 3.75 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Tradename: Innoline
Part # Aliases: 80000228
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99

RPMH-1.5 Non-Insulated Switching Regulator Modules

RECOM Power RPMH-1.5 Non-Insulated Switching Regulator Modules are 1.5A single-output DC/DC converters. The modules feature a wide input voltage, accepting up to 60VDC input while providing a trimmable output from 2.6VDC to 28VDC. These 1.5A non-isolated switching regulator power modules include adjustable output, sequencing, soft-start control, on/off control, and power good signals. The ultra-compact modules have a low profile of 3.75mm with an efficiency of up to 97%. RECOM Power RPMH-1.5 Non-Insulated Switching Regulator Modules can operate at full load in ambient temperatures as high as +100°C and with power derating up to +105°C without forced air cooling. The package provides six-sided shielding for optimal EMC performance and heat management.

Highly Efficient Switching Regulators

RECOM Power Highly Efficient Switching Regulators are cost-effective, non-isolated modular, tiny drop-in solutions. These RECOM Power regulators are highly efficient, with accurate output voltages, extensive input voltage ranges, and wide operating temperature ranges.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.