RPMD15-243.3SFW

RECOM Power
919-RPMD15-243.3SFW
RPMD15-243.3SFW

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount 15W DC/DC 1.6kV REG 9.5-36Vin 3.3Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
70 Can Dispatch in 20 Days
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,73 € 3.501,90 €
116,72 € 7.003,20 €
120 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
1 Output
15 W
24 V
9.5 V
36 V
3.3 V
1.5 kV
125 mm
57.6 mm
24.5 mm
Industrial
RPMD15 (FW)
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 9.5 V to 36 V
Mounting Style: DIN Rail
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: 30002369
Unit Weight: 182 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99