RPMB12-3.0

RECOM Power
919-RPMB12-3.0
RPMB12-3.0

Mfr.:

Description:
DC/DC Converters - SMD 12.8-36Vi 12Vo 3A 9-24VTrim Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 434

Stock:
434 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,88 € 7,88 €
7,58 € 37,90 €
7,46 € 74,60 €
7,30 € 182,50 €
7,08 € 354,00 €
6,93 € 693,00 €
6,79 € 1.697,50 €
Full Reel (Order in multiples of 500)
6,75 € 3.375,00 €
6,65 € 6.650,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,88 €
Min:
1

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
24 V
12.8 V
36 V
12 V
3 A
LGA-25
12.2 mm (0.48 in)
12.2 mm (0.48 in)
3.75 mm (0.148 in)
Industrial
RPMB-3.0
Brand: RECOM Power
Case Style: Enclosure
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Dimensions: 12.2 mm x 12.2 mm x 3.75 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Tradename: Innoline
Part # Aliases: 80099382
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

RPMB-2.0 & RPMB-3.0 Switching Regulator Modules

RECOM Power RPMB-2.0 and RPMB-3.0 Switching Regulator Modules offer up to 36V input voltage in a compact LGA footprint with a low profile (12.2mm x 12.2mm x 3.75mm). These 2A non-isolated SMD switching regulator power modules feature adjustable output from 1V up to 24V, on/off control, sense, and power good output signals. RECOM Power RPMB-2.0 and RPMB-3.0 modules provide an efficiency of up to 94%, which remains nearly constant over a 5% to 100% load range. These devices can operate at ambient temperatures as high as +100°C without forced air cooling. The package provides six-sided shielding for optimal EMC performance and heat management. The fully protected modules (UVLO, SCP, OCP, OTP) can drive high capacitive loads of up to 0.2F.

3D Power Packaging for Low Power DC/DC Converters

RECOM Power has implemented 3D assembly techniques to utilize the Z-axis in its next-generation of DC/DC converter modules. DC/DC converter modules are required to be handled, placed, and soldered like a standard SMT component while maintaining a low profile to match modern electronic devices. Therefore, the footprint must remain small to be superior over using a converter module instead of a discrete design.

Highly Efficient Switching Regulators

RECOM Power Highly Efficient Switching Regulators are cost-effective, non-isolated modular, tiny drop-in solutions. These RECOM Power regulators are highly efficient, with accurate output voltages, extensive input voltage ranges, and wide operating temperature ranges.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.