RPM5.0-3.0-EVM-1

RECOM Power
919-RPM5.0-3.0-EVM-1
RPM5.0-3.0-EVM-1

Mfr.:

Description:
Power Management IC Development Tools 3-17Vin 5.0Vout 3A Eval

Availability

Stock:
61 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,41 € 39,41 €
36,96 € 184,80 €
35,29 € 352,90 €
33,79 € 844,75 €
32,39 € 1.619,50 €
31,08 € 3.108,00 €
30,90 € 7.725,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 17 V
5 V
RPM5.0-3.0
RPM-3.0-EVM-1
Brand: RECOM Power
Dimensions: 12.2 mm x 12.2 mm
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RPM Series
Part # Aliases: 21000347
Unit Weight: 23,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
9031809090
USHTS:
8473301180
ECCN:
EAR99