RPM40-480512TG

RECOM Power
919-RPM40480512TG
RPM40-480512TG

Mfr.:

Description:
DC/DC Converters - Chassis Mount PW MOD RP40 (G) 36-75in 5/ +/-12out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,06 € 127,06 €
122,44 € 612,20 €
118,11 € 1.181,10 €
117,43 € 2.935,75 €
116,22 € 5.811,00 €
115,79 € 11.579,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
3 Output
40 W
48 V
5 V
- 12 V
1.6 kV
101.6 mm
57.15 mm
19 mm
Industrial
RPM40 (G)
Brand: RECOM Power
Input Voltage: 36 V to 75 V
Mounting Style: Chassis
Output Voltage-Channel 3: 12 V
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Tradename: Powerline
Part # Aliases: 30900239
Unit Weight: 134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.