RPM40-120512TG

RECOM Power
919-RPM40120512TG
RPM40-120512TG

Mfr.:

Description:
DC/DC Converters - Chassis Mount PW MOD RP40 (G) 9-18in 5/ +/-12out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,40 € 127,40 €
122,48 € 612,40 €
118,50 € 1.185,00 €
116,65 € 2.916,25 €
115,67 € 5.783,50 €
115,65 € 11.565,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
3 Output
40 W
12 V
9.5 V
18 V
5 V
- 12 V
1.6 kV
101.6 mm
57.15 mm
19 mm
Industrial
RPM40 (G)
Brand: RECOM Power
Input Voltage: 9.5 V to 18 V
Mounting Style: Chassis
Output Voltage-Channel 3: 12 V
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Tradename: Powerline
Part # Aliases: 30900183
Unit Weight: 134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99