RPM3.3-3.0-EVM-1

RECOM Power
919-RPM3.3-3.0-EVM-1
RPM3.3-3.0-EVM-1

Mfr.:

Description:
Power Management IC Development Tools 3-17Vin 3.3Vout 3A Eval

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,22 € 40,22 €
36,78 € 183,90 €
35,31 € 353,10 €
33,07 € 826,75 €
31,91 € 1.595,50 €
30,76 € 3.076,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 17 V
3.3 V
RPM3.3-3.0
RPM-3.0-EVM-1
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Dimensions: 12.2 mm x 12.2 mm
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RPM Series
Part # Aliases: 21000346
Unit Weight: 23,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
9031809090
USHTS:
8473301180
ECCN:
EAR99

RPM DC/DC Converter Evaluation Modules

RECOM Power RPM DC/DC Converter Evaluation Modules provide evaluation platforms for RPM buck regulator modules. These evaluation boards generate a constant output voltage with an output current of up to 1A, 2A, 3A, or 6A from an external DC source. The RPM modules evaluate all the functions of RPM DC/DC converters, like trimming, sequencing, soft-start, enable, and sensing. RECOM Power RPM Evaluation Modules also evaluate the behavior in overload or overtemperature. The series offers thermal design considerations and a EMI class B filter.