RPM3.3-1.0-EVM-1

RECOM Power
919-RPM3.3-1.0-EVM-1
RPM3.3-1.0-EVM-1

Mfr.:

Description:
Power Management IC Development Tools 3-17Vin 3.3Vout 1A Eval

Availability

Stock:
23 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,61 € 38,61 €
36,19 € 180,95 €
34,57 € 345,70 €
33,08 € 827,00 €
31,63 € 1.581,50 €
30,47 € 3.047,00 €
30,36 € 7.590,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 17 V
3.3 V
RPM3.3-1.0
RPM-1.0-EVM-1
Brand: RECOM Power
Dimensions: 12.2 mm x 12.2 mm
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RPM Series
Part # Aliases: 21000342
Unit Weight: 23,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
9031809090
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RPM DC/DC Converter Evaluation Modules

RECOM Power RPM DC/DC Converter Evaluation Modules provide evaluation platforms for RPM buck regulator modules. These evaluation boards generate a constant output voltage with an output current of up to 1A, 2A, 3A, or 6A from an external DC source. The RPM modules evaluate all the functions of RPM DC/DC converters, like trimming, sequencing, soft-start, enable, and sensing. RECOM Power RPM Evaluation Modules also evaluate the behavior in overload or overtemperature. The series offers thermal design considerations and a EMI class B filter.