RPM20-2415DFW/N

RECOM Power
919-RPM20-2415DFW/N
RPM20-2415DFW/N

Mfr.:

Description:
DC/DC Converters - Chassis Mount 20W DC/DC 1.6kV REG +/-15Vout Neg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
106,79 € 106,79 €
102,91 € 514,55 €
99,20 € 992,00 €
98,70 € 2.467,50 €
97,68 € 4.884,00 €
97,31 € 9.731,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
2 Output
20 W
24 V
9.5 V
36 V
15 V
- 15 V
1.5 kV
101.6 mm
57.15 mm
19 mm
Industrial
RPM20 (FW)
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 9.5 V to 36 V
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: 30002414
Unit Weight: 134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99