RPL-3.0-EVM-1

RECOM Power
919-RPL-3.0-EVM-1
RPL-3.0-EVM-1

Mfr.:

Description:
Power Management IC Development Tools 4-18Vin 1.8-5.2Vout 3A Eval Mod

Availability

Stock:
24 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,60 € 48,60 €
45,55 € 227,75 €
43,52 € 435,20 €
41,66 € 1.041,50 €
39,94 € 1.997,00 €
38,11 € 3.811,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
4 V to 18 V
1.8 V, 3.3 V, 5 V
RPL-3.0
RPL-3.0-EVM-1
Brand: RECOM Power
Dimensions: 85 mm x 55 mm x 6.5 mm
For Use With: Buck Regulator
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Eval Boards
Part # Aliases: 89000020
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RPL-3.0-EVM-1 Evaluation Module

RECOM Power RPL-3.0-EVM-1 Evaluation Module is designed to evaluate the RPL-3.0 ruck regulator module. This evaluation module offers a 3A maximum output current rating, 4VDC to 18VDC input voltage range, and up to 5VDC output voltage. RECOM Power RPL-3.0-EVM-1 Evaluation Module contains the filter components to meet EMC Class A levels and can readily evaluate output the voltage selection, control, power good, and output sense of the RPL-3.0.