RPA50S-4812SW/P

RECOM Power
919-RPA50S-4812SW/P
RPA50S-4812SW/P

Mfr.:

Description:
DC/DC Converters - Through Hole 50W 18-75Vin 12Vout 4.2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
24
Expected 2/19/2027
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,95 € 31,95 €
30,27 € 151,35 €
28,04 € 336,48 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
50 W
48 V
18 V
75 V
12 V
4.2 A
2.25 kV
1/16 Brick
33 mm (1.299 in)
22.8 mm (0.898 in)
8.7 mm (0.343 in)
Industrial
RPA50S-W
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 54 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: VCB4812SBO-50WR3 30004822
Unit Weight: 12,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99