RPA50S-4805SW/P

RECOM Power
919-RPA50S-4805SW/P
RPA50S-4805SW/P

Mfr.:

Description:
DC/DC Converters - Through Hole 50W 18-75Vin 5Vout 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
48
Expected 11/27/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,96 € 31,96 €
30,27 € 151,35 €
28,67 € 688,08 €
28,04 € 1.682,40 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
50 W
48 V
18 V
75 V
5 V
10 A
2.25 kV
1/16 Brick
33 mm (1.299 in)
22.8 mm (0.898 in)
9.3 mm (0.366 in)
Industrial
RPA50S-W
Brand: RECOM Power
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 54 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: VCB4805SBO-50WR3 30004820
Unit Weight: 12,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RPA50S-W DC/DC Converters

RECOM Power RPA50S-W DC/DC Converters are 50W DC/DC converters in an industry-standard 1/16th brick format (33mm x 23mm) that offers up to 91% efficiency. These RECOM converters deliver 40W output power from 18-75V or 50W from 36-75V input voltage ranges and the isolation voltage is 2.25kVDC/minute (basic insulation grade). The 4:1 input range covers 24V, 28V, or 48V nominal input voltages and the output voltage options are 3.3V, 5V, or 12V with -20% to 10% trim. These converters permit full load operation from -40°C to +54°C ambient temperature with free air convection and up to 85°C with forced air cooling.