RPA40-11012DFR

RECOM Power
919-RPA40-11012DFR
RPA40-11012DFR

Mfr.:

Description:
DC/DC Converters - Through Hole 40W 36-160Vin +/-12Vout +/-1666mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
75 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,19 € 84,19 €
81,02 € 405,10 €
77,98 € 701,82 €
74,04 € 1.999,08 €
72,83 € 3.932,82 €
72,81 € 7.863,48 €
252 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
40 W
110 V
36 V
160 V
12 V
1.666 A
- 12 V
1.666 A
3 kV
56.4 mm x 36.83 mm x 15 mm
56.4 mm (2.22 in)
36.83 mm (1.45 in)
15 mm (0.591 in)
Industrial
RPA40-FR
Brand: RECOM Power
Dimensions: 56.4 mm x 36.83 mm x 15 mm
Input Voltage: +/- 36 VDC to +/- 160 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 9
Subcategory: DC-DC Converters
Part # Aliases: 21000556
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RPA40-FR Series DC-DC Converters

RECOM Power RPA40-FR Series DC-DC Converters offer a wide input range of 36VDC to 160VDC, a 3kVAC/1min reinforced isolation rating, and efficiency up to 90%. These converters feature a six-sided continuous shield, a 2" x 1" case, and trimmable outputs that are fully protected against overtemperature, short circuits, overcurrent, and overvoltage. RPA40-FR converters are fully specified devices with output currents up to 8A, have no minimum load, and offer tight regulation. RECOM Power RPA40-FR Series DC-DC Converters are EN45545-2, EN50155, and UL/EN/IEC 62368-1 certified, making them suitable for railway applications.