RPA30-243.3SAW/P

RECOM Power
919-RPA30-243.3SAW/P
RPA30-243.3SAW/P

Mfr.:

Description:
DC/DC Converters - Through Hole 30W 9-36Vin 3.3Vout 7.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
45 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,89 € 47,89 €
45,03 € 225,15 €
42,36 € 423,60 €
42,08 € 841,60 €
41,15 € 2.057,50 €
40,57 € 4.057,00 €
37,18 € 7.436,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
30 W
24 V
9 V
36 V
3.3 V
7.5 A
1.6 kV
DIP-6
25.4 mm (1 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
RPA30-AW
Brand: RECOM Power
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: REC30K-243.3SZ 30004339
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RPA20-AW, RPA30-AW & RPA60-FW DC/DC Converters

RECOM Power RPA20-AW, RPA30-AW & RPA60-FW DC/DC Converters are high power density, wide input voltage range 20, 30,  and 60W DC/DC converters. The RPA20-AW and RPA30-AW come in a 1"x1"case size, while the RPA60-FW comes in a 2"x1" case size. Even with these small sizes, these devices are capable of producing output currents up to 6, 7.5, and 12 Amps with efficiencies up to 88, 89, and 93% respectively. These converters also offer no minimum load, 1600VDC isolation, tight regulation and low ripple/noise figures.
Learn More