RPA200H-11015SRUW/P

RECOM Power
919-RPA200H11015SRUP
RPA200H-11015SRUW/P

Mfr.:

Description:
DC/DC Converters - Through Hole 200W 16.5-140Vin 15Vout 13.5A Half B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
45 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
248,08 € 248,08 €
237,51 € 1.187,55 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
200 W
110 V
15 V
13.5 A
4.242 kV
Half Brick
63.1 mm (2.484 in)
60.6 mm (2.386 in)
13 mm (0.512 in)
Industrial
RPA200H-RUW
Application: High Voltage Battery and Railway Rolling Stock Applications
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 16.5 V to 140 V
Maximum Operating Temperature: + 93.5 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 5
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: 30004831
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99