RPA20-11012SFR

RECOM Power
919-RPA20-11012SFR
RPA20-11012SFR

Mfr.:

Description:
DC/DC Converters - Through Hole 20W 36-160Vin 12Vout 1.67A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,86 € 51,86 €
49,61 € 248,05 €
49,42 € 494,20 €
47,66 € 953,20 €
46,88 € 2.344,00 €
46,11 € 4.611,00 €
46,04 € 9.208,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
1 Output
36 VDC to 160 VDC
- 40 C
+ 105 C
Through Hole
Tube
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 40.6 mm x 25.4 mm x 10.2 mm
Height: 10.2 mm (0.402 in)
Industry: Industrial
Input Voltage, Nominal: 110 VDC
Isolation: Isolated
Isolation Voltage: 3 kV
Length: 40.6 mm (1.598 in)
Output Current-Channel 1: 1.67 A
Output Power: 20 W
Output Voltage-Channel 1: 12 V
Product: Isolated
Series: RPA20-FR
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Width: 25.4 mm (1 in)
Part # Aliases: 21000655
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

RPA20-FR DC-DC Converters

RECOM Power RPA20-FR DC-DC Converters offer a 4:1 wide input voltage range of 36VDC to 160VDC and a 20W power rating. These converters feature an on/off control, 3kVAC/1 minute reinforced insulation, and high efficiency over the entire input voltage range. RPA20-FR converters are EN 45545-2, EN 50155, and UL/EN/IEC 62368-1 certified and come in a 1.6" x 1" case. RECOM Power RPA20-FR DC-DC Converters are suitable for railways, transportation, datacom, industrial automation, test and measurement, and energy applications.