RPA20-11005SFR/N

RECOM Power
919-RPA20-11005SFR/N
RPA20-11005SFR/N

Mfr.:

Description:
DC/DC Converters - Through Hole 20W 36-160Vin 5Vout 4A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,65 € 58,65 €
58,63 € 293,15 €
53,58 € 535,80 €
53,57 € 2.678,50 €
53,55 € 5.355,00 €
53,53 € 10.706,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
20 W
110 VDC
36 VDC
160 VDC
5 V
4 A
3 kV
40.6 mm (1.598 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
RPA20-FR
Brand: RECOM Power
Dimensions: 40.6 mm x 25.4 mm x 10.2 mm
Input Voltage: 36 VDC to 160 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Part # Aliases: 21000661
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RPA20-FR DC-DC Converters

RECOM Power RPA20-FR DC-DC Converters offer a 4:1 wide input voltage range of 36VDC to 160VDC and a 20W power rating. These converters feature an on/off control, 3kVAC/1 minute reinforced insulation, and high efficiency over the entire input voltage range. RPA20-FR converters are EN 45545-2, EN 50155, and UL/EN/IEC 62368-1 certified and come in a 1.6" x 1" case. RECOM Power RPA20-FR DC-DC Converters are suitable for railways, transportation, datacom, industrial automation, test and measurement, and energy applications.