RPA150E-4848SEW/P

RECOM Power
919-RPA150E-4848SEWP
RPA150E-4848SEW/P

Mfr.:

Description:
DC/DC Converters - Through Hole 150W 9-60Vin 48Vout 3A Eighth Brick

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 9/18/2026
12
Expected 1/1/2027
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,52 € 125,52 €
123,47 € 740,82 €
120,82 € 1.449,84 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
150 W
48 V
9 V
60 V
48 V
3 A
3 kV
1/8 Brick
58.4 mm (2.299 in)
22.8 mm (0.898 in)
13.5 mm (0.531 in)
Industrial
RPA150E-EW
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 58.4 mm x 22.8 mm x 13.5 mm
Input Voltage: +/- 9 VDC to +/- 60 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 6
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: 21000416
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

RPA150E-EW 150W DC/DC Converters

RECOM Power RPA150E-EW 150W DC/DC Converters come in an eighth-brick encapsulated package with a trimmable output option, including +/-20% range. This series has an efficiency rating of up to 92% with 3KVDC isolation. Other features include an integrated metal baseplate for optimized thermal performance, which allows full power operation up to +85°C with only minimal airflow. RECOM Power RPA150E-EW 150W DC/DC Converters are UL 62368-1 certified and provide undervoltage lockout (UVLO), overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OVP). These units are ideal for e-mobility, rail transportation, industrial, and aviation applications.