RPA100H-11048SRUW/P

RECOM Power
919-RPA100H11048SRUP
RPA100H-11048SRUW/P

Mfr.:

Description:
DC/DC Converters - Through Hole 100W 16.5-140Vin 48Vout 2.1A Half B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
219,14 € 1.095,70 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
100 W
110 V
16.5 V
140 V
48 V
2.1 A
4.242 kV
Half Brick
63.1 mm (2.484 in)
60.6 mm (2.386 in)
13 mm (0.512 in)
Industrial
RPA100H-RUW
Application: High Voltage Battery and Railway Rolling Stock Applications
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 16.5 V to 140 V
Maximum Operating Temperature: + 97 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 5
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: 30004839
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

RPA Half-Brick Single Output DC/DC Converters

RECOM Power RPA Half-Brick Single Output DC/DC Converters are designed for railway rolling stock and high voltage battery applications. The RPA Series has a 10:1 input voltage range to cover all input voltages from nominal 24VDC up to 110VDC (including EN50155 transients). Isolated and regulated 12V, 15V, 24V, or 48VDC outputs are offered. The converters have consistent high efficiency over the entire input voltage range. RECOM Power RPA converters come with a metal baseplate to permit a wide operating temperature range of -40°C to +100°C. The case is fitted with threaded inserts to allow secure mounting to the PCB or bulkhead for use in high shock and vibration environments. The converters are compliant to EN50155, certified to UL/IEC/EN60950, and come with a three-year warranty.