RP90Q-4805SRW/P

RECOM Power
919-RP90Q-4805SRW/P
RP90Q-4805SRW/P

Mfr.:

Description:
DC/DC Converters - Through Hole 90W 16.5-75Vin 5Vout 18A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,44 € 138,44 €
138,43 € 830,58 €
137,05 € 6.852,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
90 W
48 V
16.5 V
75 V
5 V
18 A
2.25 kV
1/4 Brick
57.9 mm (2.28 in)
36.6 mm (1.441 in)
12.7 mm (0.5 in)
Industrial
RP90Q-RW
Brand: RECOM Power
Input Voltage: 16.5 V to 75 V
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 2
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: URF4805QB-75WR3 30004539
Unit Weight: 64 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.