RP90Q-2405SRW/N-HC

RECOM Power
919-RP90Q-2405SRWNHC
RP90Q-2405SRW/N-HC

Mfr.:

Description:
DC/DC Converters - Through Hole 90W 9-36Vin 5Vout 18A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
105 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,53 € 147,53 €
145,06 € 870,36 €
143,41 € 1.434,10 €
142,42 € 3.702,92 €
142,41 € 7.120,50 €
250 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
90 W
24 V
9 V
36 V
5 V
18 A
2.25 kV
1/4 Brick
57.9 mm (2.28 in)
36.6 mm (1.441 in)
18.8 mm (0.74 in)
Industrial
RP90Q-RW
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 9 V to 36 V
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 2
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: 30004514
Unit Weight: 88 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99