RP90Q-11015SRW/P-HC

RECOM Power
919-RP90Q11015SRWPHC
RP90Q-11015SRW/P-HC

Mfr.:

Description:
DC/DC Converters - Through Hole 82.5W 40-160Vin 15Vout 5.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
153,42 € 153,42 €
151,34 € 908,04 €
149,92 € 1.499,20 €
149,76 € 3.893,76 €
147,84 € 7.392,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
82.5 W
110 V
40 V
160 V
15 V
5.5 A
3 kV
1/4 Brick
57.9 mm (2.28 in)
36.6 mm (1.441 in)
18.8 mm (0.74 in)
Industrial
RP90Q-RW
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 40 V to 160 V
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 2
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: URF1D15QB-100WHR3 30004566
Unit Weight: 88 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99