RP60-2412SG

RECOM Power
919-RP60-2412SG
RP60-2412SG

Mfr.:

Description:
DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 18-36Vin 12Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,15 € 115,15 €
107,79 € 431,16 €
104,82 € 1.257,84 €
104,07 € 2.913,96 €
103,44 € 5.378,88 €
103,19 € 10.319,00 €
252 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
60 W
24 V
12 V
5 A
1.6 kV
DIP-8
50.8 mm (2 in)
50.8 mm (2 in)
10.2 mm (0.402 in)
Industrial
RP60-G
Brand: RECOM Power
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 4
Subcategory: DC-DC Converters
Tradename: Powerline
Part # Aliases: 30000913
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.