RP40-4815SGW/N

RECOM Power
919-RP40-4815SGW/N
RP40-4815SGW/N

Mfr.:

Description:
DC/DC Converters - Through Hole 40W DC/DC 1.6kV REG 4:1 18-75Vin 15Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,40 € 95,40 €
92,67 € 370,68 €
91,81 € 4.774,12 €
91,25 € 9.125,00 €
252 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
40 W
48 V
18 V
75 V
15 V
2.666 A
1.6 kV
DIP-8
50.8 mm (2 in)
50.8 mm (2 in)
10.2 mm (0.402 in)
Industrial
RP40-GW
Brand: RECOM Power
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 57 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 4
Subcategory: DC-DC Converters
Tradename: Powerline
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.