RP40-4815DG

RECOM Power
919-RP40-4815DG
RP40-4815DG

Mfr.:

Description:
DC/DC Converters - Through Hole 40W DC/DC 1.6kV REG 2:1 36-75in +/-15out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,43 € 88,43 €
85,94 € 343,76 €
83,86 € 1.006,32 €
83,60 € 2.340,80 €
82,78 € 4.304,56 €
82,35 € 8.235,00 €
252 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
40 W
48 V
36 V
75 V
15 V
1.4 A
- 15 V
1.4 A
1.6 kV
DIP-9
50.8 mm (2 in)
50.8 mm (2 in)
10.2 mm (0.402 in)
Industrial
RP40-G
Brand: RECOM Power
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 66 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 4
Subcategory: DC-DC Converters
Tradename: Powerline
Part # Aliases: 30000764
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.