RP40-4812SGW-HC

RECOM Power
919-RP40-4812SGWHC
RP40-4812SGW-HC

Mfr.:

Description:
DC/DC Converters - Through Hole 40W DC/DC 1.6kV REG 4:1 18-75Vin 12Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,64 € 1.087,68 €
89,84 € 2.156,16 €
89,52 € 5.371,20 €
89,51 € 9.667,08 €
252 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
40 W
48 V
18 V
75 V
12 V
3.333 A
1.6 kV
DIP-8
56.8 mm (2.236 in)
50.8 mm (2 in)
17 mm (0.669 in)
Industrial
RP40-GW
Brand: RECOM Power
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 57 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Tradename: Powerline
Part # Aliases: 30002080
Unit Weight: 81,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.