RP40-240512TG/HC

RECOM Power
919-RP40-240512TG/HC
RP40-240512TG/HC

Mfr.:

Description:
DC/DC Converters - Through Hole 40W DC/DC 1.6kV 2:1 18-36in 5/+/-12out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,35 € 1.132,20 €
93,64 € 2.247,36 €
92,69 € 5.561,40 €
92,04 € 9.940,32 €
252 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
3 Output
40 W
24 V
18 V
36 V
5 V
6 A
12 V
400 mA
1.6 kV
DIP-9
56.8 mm (2.236 in)
50.8 mm (2 in)
17 mm (0.669 in)
Industrial
RP40-G
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 66 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Output Current-Channel 3: - 400 mA
Output Voltage-Channel 3: - 12 V
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Tradename: Powerline
Part # Aliases: 30002062
Unit Weight: 81,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99