RP30-4812SF/N-HC

RECOM Power
919-RP30-4812SF/NHC
RP30-4812SF/N-HC

Mfr.:

Description:
DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 36-75Vin 12Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,80 € 1.556,00 €
75,12 € 4.507,20 €
71,36 € 7.136,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
RP30-F
Isolated
Through Hole
DIP-6
- 40 C
+ 74 C
Tray
Brand: RECOM Power
Height: 16.8 mm (0.661 in)
Industry: Industrial
Input Voltage: 36 V to 75 V
Input Voltage - Max: 75 V
Input Voltage - Min: 36 V
Input Voltage, Nominal: 48 V
Isolation: Isolated
Isolation Voltage: 1.6 kV
Length: 56.8 mm (2.236 in)
Number of Outputs: 1 Output
Output Current-Channel 1: 2.5 A
Output Power: 30 W
Output Voltage-Channel 1: 12 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Tradename: Powerline
Width: 25.4 mm (1 in)
Part # Aliases: 30001908
Unit Weight: 41,390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.